N-Channel 550 V 7.5A (Ta) 40W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK8A55DA(STA4,Q,M)

DigiKey Part Number
TK8A55DA(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK8A55DA(STA4,Q,M)
Description
MOSFET N-CH 550V 7.5A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 550 V 7.5A (Ta) 40W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK8A55DA(STA4,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.07Ohm @ 3.8A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM9.57000RM9.57
50RM4.68620RM234.31
100RM4.21150RM421.15
500RM3.37862RM1,689.31
1,000RM3.11095RM3,110.95
2,000RM2.88586RM5,771.72
5,000RM2.81710RM14,085.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.57000
Unit Price with VAT:RM10.52700