Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP109(TPL,E

DigiKey Part Number
TLP109(TPLETR-ND - Tape & Reel (TR)
TLP109(TPLECT-ND - Cut Tape (CT)
TLP109(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP109(TPL,E
Description
OPTOISOLTR 3.75KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP109(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
20% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
800ns, 800ns (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.64V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,102
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.08000RM5.08
10RM3.58500RM35.85
100RM2.67760RM267.76
500RM2.27574RM1,137.87
1,000RM2.14435RM2,144.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.97578RM5,927.34
6,000RM1.89012RM11,340.72
9,000RM1.84625RM16,616.25
15,000RM1.79677RM26,951.55
21,000RM1.76735RM37,114.35
Manufacturers Standard Package
Unit Price without VAT:RM5.08000
Unit Price with VAT:RM5.58800