
TLP109(TPR,E) | |
|---|---|
DigiKey Part Number | TLP109(TPRE)TR-ND - Tape & Reel (TR) TLP109(TPRE)CT-ND - Cut Tape (CT) TLP109(TPRE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP109(TPR,E) |
Description | OPTOISOLTR 3.75KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP109(TPR,E) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 800ns, 800ns (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.64V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.58500 | RM35.85 |
| 100 | RM2.67760 | RM267.76 |
| 500 | RM2.27574 | RM1,137.87 |
| 1,000 | RM2.14435 | RM2,144.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.97578 | RM5,927.34 |
| 6,000 | RM1.89012 | RM11,340.72 |
| 9,000 | RM1.84625 | RM16,616.25 |
| 15,000 | RM1.82816 | RM27,422.40 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

