Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP171D(TP,F

DigiKey Part Number
264-TLP171D(TP,FTR-ND - Tape & Reel (TR)
264-TLP171D(TP,FCT-ND - Cut Tape (CT)
264-TLP171D(TP,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP171D(TP,F
Description
SSR RELAY SPST-NO 200MA 0-200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP171D(TP,F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 200 V
Mfr
Load Current
200 mA
Series
On-State Resistance (Max)
8 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
cUL, UL, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.27VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP171D(FToshiba Semiconductor and Storage80TLP171D(F-NDRM14.77000Parametric Equivalent
G3VM-201G1Omron Electronics Inc-EMC Div5,587Z3016-NDRM32.95000Parametric Equivalent
G3VM-201G2Omron Electronics Inc-EMC Div383Z8596-NDRM36.80000Parametric Equivalent
G3VM-201G2(TR)Omron Electronics Inc-EMC Div6,416Z4070CT-NDRM32.95000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.50000RM6.50
10RM5.78400RM57.84
25RM5.52400RM138.10
50RM5.33560RM266.78
100RM5.15270RM515.27
250RM4.92060RM1,230.15
500RM4.75180RM2,375.90
1,000RM4.58876RM4,588.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.38156RM10,953.90
5,000RM4.23095RM21,154.75
7,500RM4.14522RM31,089.15
Manufacturers Standard Package
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000