Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP172GM(TPR,E

DigiKey Part Number
TLP172GM(TPRETR-ND - Tape & Reel (TR)
TLP172GM(TPRECT-ND - Cut Tape (CT)
TLP172GM(TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP172GM(TPR,E
Description
SSR RELAY SPST-NO 110MA 0-350V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
110 mA
Series
On-State Resistance (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SO, 4 Lead
Circuit
Approval Agency
cUL, UL, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.27VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,415
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.16000RM8.16
10RM5.82700RM58.27
100RM4.44390RM444.39
500RM3.83322RM1,916.61
1,000RM3.63398RM3,633.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.37869RM10,136.07
6,000RM3.24912RM19,494.72
9,000RM3.18278RM28,645.02
Manufacturers Standard Package
Unit Price without VAT:RM8.16000
Unit Price with VAT:RM8.97600