Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP223J(D4TP1,F

DigiKey Part Number
264-TLP223J(D4TP1FTR-ND - Tape & Reel (TR)
264-TLP223J(D4TP1FCT-ND - Cut Tape (CT)
264-TLP223J(D4TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP223J(D4TP1,F
Description
SSR RELAY SPST-NO 90MA 0-600V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP223J(D4TP1,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 600 V
Load Current
90 mA
On-State Resistance (Max)
60 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
cUL, UL, VDE
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.50000RM6.50
10RM5.78400RM57.84
25RM5.52400RM138.10
50RM5.33560RM266.78
100RM5.15270RM515.27
250RM4.92060RM1,230.15
500RM4.75180RM2,375.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM4.49591RM6,743.87
3,000RM4.34145RM13,024.35
4,500RM4.25350RM19,140.75
7,500RM4.14522RM31,089.15
Manufacturers Standard Package
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000