
TLP293-4(LA,E | |
|---|---|
DigiKey Part Number | TLP293-4(LAE-ND |
Manufacturer | |
Manufacturer Product Number | TLP293-4(LA,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293-4(LA,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 50 | RM3.50740 | RM175.37 |
| 100 | RM3.24380 | RM324.38 |
| 500 | RM2.77376 | RM1,386.88 |
| 1,000 | RM2.62030 | RM2,620.30 |
| 2,000 | RM2.49016 | RM4,980.32 |
| 5,000 | RM2.34819 | RM11,740.95 |
| 10,000 | RM2.25983 | RM22,598.30 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |


