



TLP176AM(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP176AM(TPLETR-ND - Tape & Reel (TR) 264-TLP176AM(TPLECT-ND - Cut Tape (CT) 264-TLP176AM(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP176AM(TPL,E |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP176AM(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM5.03900 | RM50.39 |
| 25 | RM4.81480 | RM120.37 |
| 50 | RM4.65000 | RM232.50 |
| 100 | RM4.49080 | RM449.08 |
| 250 | RM4.28844 | RM1,072.11 |
| 500 | RM4.14134 | RM2,070.67 |
| 1,000 | RM3.99926 | RM3,999.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.78377 | RM11,351.31 |
| 6,000 | RM3.65371 | RM21,922.26 |
| 9,000 | RM3.57967 | RM32,217.03 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |











