
TLP385(GRL-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP385(GRL-TPL,ETR-ND - Tape & Reel (TR) 264-TLP385(GRL-TPL,ECT-ND - Cut Tape (CT) 264-TLP385(GRL-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(GRL-TPL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.48500 | RM14.85 |
| 100 | RM1.06890 | RM106.89 |
| 500 | RM0.88200 | RM441.00 |
| 1,000 | RM0.82051 | RM820.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.74142 | RM2,224.26 |
| 6,000 | RM0.70111 | RM4,206.66 |
| 9,000 | RM0.68044 | RM6,123.96 |
| 15,000 | RM0.65711 | RM9,856.65 |
| 21,000 | RM0.64322 | RM13,507.62 |
| 30,000 | RM0.62968 | RM18,890.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

