Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP4176G(TP,M,F)

DigiKey Part Number
264-TLP4176G(TPMF)CT-ND - Cut Tape (CT)
264-TLP4176G(TPMF)DKR-ND - Digi-Reel®
264-TLP4176G(TPMF)TR-ND
Manufacturer
Manufacturer Product Number
TLP4176G(TP,M,F)
Description
SSR RELAY SPST-NC 120MA 0-350V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.44000RM5.44
10RM4.85800RM48.58
25RM4.63960RM115.99
50RM4.48140RM224.07
100RM4.32770RM432.77
250RM4.13292RM1,033.23
500RM3.99130RM1,995.65
1,000RM3.85434RM3,854.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tube
QuantityUnit PriceExt Price
2,500RM3.68032RM9,200.80
5,000RM3.55387RM17,769.35
7,500RM3.48186RM26,113.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400