
TLP4590A(D4TP5,F | |
|---|---|
DigiKey Part Number | 264-TLP4590A(D4TP5,FTR-ND - Tape & Reel (TR) 264-TLP4590A(D4TP5,FCT-ND - Cut Tape (CT) 264-TLP4590A(D4TP5,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP4590A(D4TP5,F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.2 A |
Series | On-State Resistance (Max) 600 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.1 ~ 1.4VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP4590A(TP5,F | Toshiba Semiconductor and Storage | 963 | 264-TLP4590A(TP5,FCT-ND | RM13.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.63000 | RM13.63 |
| 10 | RM12.13400 | RM121.34 |
| 25 | RM11.58920 | RM289.73 |
| 50 | RM11.19200 | RM559.60 |
| 100 | RM10.80840 | RM1,080.84 |
| 250 | RM10.32088 | RM2,580.22 |
| 500 | RM9.96664 | RM4,983.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM9.42941 | RM14,144.12 |
| 3,000 | RM9.10512 | RM27,315.36 |
| Unit Price without VAT: | RM13.63000 |
|---|---|
| Unit Price with VAT: | RM14.99300 |

