Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP4590AF(D4TP4F

DigiKey Part Number
264-TLP4590AF(D4TP4FTR-ND - Tape & Reel (TR)
264-TLP4590AF(D4TP4FCT-ND - Cut Tape (CT)
264-TLP4590AF(D4TP4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP4590AF(D4TP4F
Description
SSR RELAY SPST-NC 1.2A 0-60V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
1.2 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
600 mOhms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 110°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-SMD
Output Type
AC, DC
Base Product Number
Voltage - Input
1.27VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP4590A(FToshiba Semiconductor and Storage47264-TLP4590A(F-NDRM13.59000Parametric Equivalent
TLP4590A(TP1,FToshiba Semiconductor and Storage1,450264-TLP4590A(TP1FCT-NDRM13.59000Parametric Equivalent
TLP4590AF(D4LF4FToshiba Semiconductor and Storage50264-TLP4590AF(D4LF4F-NDRM17.81000Parametric Equivalent
TLP4590AF(LF4,FToshiba Semiconductor and Storage18264-TLP4590AF(LF4F-NDRM13.59000Parametric Equivalent
TLP4590AF(TP4,FToshiba Semiconductor and Storage998264-TLP4590AF(TP4,FCT-NDRM17.81000Parametric Equivalent
In-Stock: 995
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.81000RM17.81
10RM13.16400RM131.64
100RM10.42330RM1,042.33
500RM9.22354RM4,611.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.83328RM8,833.28
2,000RM8.50305RM17,006.10
3,000RM8.33407RM25,002.21
Manufacturers Standard Package
Unit Price without VAT:RM17.81000
Unit Price with VAT:RM19.59100