
TLP525G-2(F) | |
|---|---|
DigiKey Part Number | TLP525G-2F-ND |
Manufacturer | |
Manufacturer Product Number | TLP525G-2(F) |
Description | OPTOISOLTR 2.5KV TRIAC 2CH 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 2500Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 200V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 80 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | UR | |
Base Product Number |

