600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
6 SO

TLP5701(TP4,E

DigiKey Part Number
264-TLP5701(TP4,ETR-ND - Tape & Reel (TR)
264-TLP5701(TP4,ECT-ND - Cut Tape (CT)
264-TLP5701(TP4,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5701(TP4,E
Description
OPTOISO 5KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
350ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.57V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Approval Agency
CQC, CSA, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.32000RM5.32
10RM3.76700RM37.67
100RM2.82060RM282.06
500RM2.40120RM1,200.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.19382RM3,290.73
3,000RM2.08832RM6,264.96
4,500RM2.03427RM9,154.21
7,500RM1.97326RM14,799.45
10,500RM1.93698RM20,338.29
15,000RM1.90163RM28,524.45
Manufacturers Standard Package
Unit Price without VAT:RM5.32000
Unit Price with VAT:RM5.85200