
TMPM369FDFG | |
|---|---|
DigiKey Part Number | 264-TMPM369FDFG-ND |
Manufacturer | |
Manufacturer Product Number | TMPM369FDFG |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM369FDFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, Microwire, SIO, SPI, SSP, UART/USART, USB | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 102 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-FQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.22000 | RM42.22 |
| 10 | RM34.97200 | RM349.72 |
| 25 | RM32.58720 | RM814.68 |
| 200 | RM28.48875 | RM5,697.75 |
| 400 | RM27.50088 | RM11,000.35 |
| 600 | RM26.99927 | RM16,199.56 |
| 1,000 | RM26.43988 | RM26,439.88 |
| Unit Price without VAT: | RM42.22000 |
|---|---|
| Unit Price with VAT: | RM46.44200 |

