
TPCP8407,LF | |
|---|---|
DigiKey Part Number | 264-TPCP8407LFTR-ND - Tape & Reel (TR) 264-TPCP8407LFCT-ND - Cut Tape (CT) 264-TPCP8407LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCP8407,LF |
Description | MOSFET N/P-CH 40V 5A PS-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5A (Ta), 4A (Ta) 690mW (Ta) Surface Mount PS-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta), 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 36.3mOhm @ 2.5A, 10V, 56.8mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8nC @ 10V, 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 505pF @ 10V, 810pF @ 10V | |
Power - Max | 690mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | PS-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.76200 | RM27.62 |
| 100 | RM1.81240 | RM181.24 |
| 500 | RM1.40342 | RM701.71 |
| 1,000 | RM1.27171 | RM1,271.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.07122 | RM3,213.66 |
| 6,000 | RM0.98948 | RM5,936.88 |
| 9,000 | RM0.94784 | RM8,530.56 |
| 15,000 | RM0.92590 | RM13,888.50 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

