Similar

TPN14006NH,L1Q | |
|---|---|
DigiKey Part Number | TPN14006NHL1QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPN14006NH,L1Q |
Description | MOSFET N CH 60V 13A 8TSON-ADV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta) 700mW (Ta), 30W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN14006NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.30085 | RM6,504.25 |
| 10,000 | RM1.24603 | RM12,460.30 |
| Unit Price without VAT: | RM1.30085 |
|---|---|
| Unit Price with VAT: | RM1.43094 |


