


TTA003,L1NQ(O | |
|---|---|
DigiKey Part Number | 264-TTA003,L1NQ(OTR-ND - Tape & Reel (TR) 264-TTA003,L1NQ(OCT-ND - Cut Tape (CT) 264-TTA003,L1NQ(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTA003,L1NQ(O |
Description | TRANS PNP 80V 3A PW-MOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 3 A 100MHz 10 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
EDA/CAD Models | TTA003,L1NQ(O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 10 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.82500 | RM28.25 |
| 100 | RM1.84980 | RM184.98 |
| 500 | RM1.43038 | RM715.19 |
| 1,000 | RM1.29520 | RM1,295.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.08114 | RM2,162.28 |
| 4,000 | RM0.99356 | RM3,974.24 |
| 6,000 | RM0.94896 | RM5,693.76 |
| 10,000 | RM0.89882 | RM8,988.20 |
| 14,000 | RM0.88158 | RM12,342.12 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

