
AB34S-R1 | |
|---|---|
DigiKey Part Number | 3008-AB34S-R1TR-ND - Tape & Reel (TR) 3008-AB34S-R1CT-ND - Cut Tape (CT) 3008-AB34S-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB34S-R1 |
Description | SSR RELAY SPST-NO 0-200V T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.32000 | RM5.32 |
| 10 | RM4.74400 | RM47.44 |
| 25 | RM4.53120 | RM113.28 |
| 50 | RM4.37580 | RM218.79 |
| 100 | RM4.22640 | RM422.64 |
| 250 | RM4.03596 | RM1,008.99 |
| 500 | RM3.89760 | RM1,948.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.63467 | RM7,269.34 |
| Unit Price without VAT: | RM5.32000 |
|---|---|
| Unit Price with VAT: | RM5.85200 |

