Nano Pincer To Socket, Round, 0.025" (0.64mm) Test Lead 25VDC 6 Leads, Black and Red, 6 Clips, Green, 1 Ground, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC6G

DigiKey Part Number
290-1102-ND
Manufacturer
Manufacturer Product Number
NC6G
Description
TEST LEAD NANO PINCER TO SOCKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Nano Pincer To Socket, Round, 0.025" (0.64mm) Test Lead 25VDC 6 Leads, Black and Red, 6 Clips, Green, 1 Ground, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Socket
1st Connector
Nano Pincer
2nd Connector
Socket, Round, 0.025" (0.64mm)
Cable Length
-
Contents
6 Leads, Black and Red, 6 Clips, Green, 1 Ground, Black
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
25VDC
Current Rating (Amps)
300 mA
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
6RM463.18667RM2,779.12
Unit Price without VAT:RM463.18667
Unit Price with VAT:RM509.50534
Alternate Color
TEST LEAD NANO PINCER TO SOCKET
In-Stock: 0
Unit Price: RM463.18667
TEST LEAD NANO PINCER TO SOCKET
In-Stock: 0
Unit Price: RM463.18667
TEST LEAD NANO PINCER TO SOCKET
In-Stock: 0
Unit Price: RM463.18667
TEST LEAD NANO PINCER TO SOCKET
In-Stock: 0
Unit Price: RM463.18667
TEST LEAD NANO PINCER TO SOCKET
In-Stock: 0
Unit Price: RM463.18667