



TBA 1-0522HI | |
|---|---|
DigiKey Part Number | 1951-3411-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-0522HI |
Description | DC DC CONVERTER +/-12V 984MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-0522HI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 41mA, 41mA | |
Power (Watts) | 984 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.38000 | RM14.38 |
| 5 | RM13.73400 | RM68.67 |
| 10 | RM13.08100 | RM130.81 |
| Unit Price without VAT: | RM14.38000 |
|---|---|
| Unit Price with VAT: | RM15.81800 |

