
TDN 1-1223WI | |
|---|---|
DigiKey Part Number | TDN1-1223WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-1223WI |
Description | DC DC CONVERTER +/-15V 1.1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-1223WI Models |
Category | Current - Output (Max) 35mA, 35mA |
Mfr | Power (Watts) 1.1 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.08000 | RM79.08 |
| 5 | RM76.13600 | RM380.68 |
| 10 | RM74.90300 | RM749.03 |
| 30 | RM72.98467 | RM2,189.54 |
| 50 | RM72.10840 | RM3,605.42 |
| 100 | RM70.93460 | RM7,093.46 |
| 250 | RM69.41020 | RM17,352.55 |
| 500 | RM68.27784 | RM34,138.92 |
| Unit Price without VAT: | RM79.08000 |
|---|---|
| Unit Price with VAT: | RM86.98800 |



