
TDR 3-1222WI | |
|---|---|
DigiKey Part Number | TDR3-1222WI-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-1222WI |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-1222WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM137.51000 | RM137.51 |
| 5 | RM136.44200 | RM682.21 |
| 10 | RM135.37800 | RM1,353.78 |
| 30 | RM132.30533 | RM3,969.16 |
| 50 | RM130.17760 | RM6,508.88 |
| 100 | RM128.05000 | RM12,805.00 |
| 250 | RM125.29216 | RM31,323.04 |
| Unit Price without VAT: | RM137.51000 |
|---|---|
| Unit Price with VAT: | RM151.26100 |

