



TEL 15-2412 | |
|---|---|
DigiKey Part Number | 1951-2096-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-2412 |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 15-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM176.43000 | RM176.43 |
| 5 | RM169.85400 | RM849.27 |
| 10 | RM167.09900 | RM1,670.99 |
| 30 | RM162.81533 | RM4,884.46 |
| 50 | RM160.85760 | RM8,042.88 |
| 100 | RM158.23670 | RM15,823.67 |
| 250 | RM154.83224 | RM38,708.06 |
| Unit Price without VAT: | RM176.43000 |
|---|---|
| Unit Price with VAT: | RM194.07300 |

