


TEL 2-4812 | |
|---|---|
DigiKey Part Number | 1951-1523-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-4812 |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-4812 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 165mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.83000 | RM63.83 |
| 5 | RM61.47800 | RM307.39 |
| 10 | RM60.48200 | RM604.82 |
| 30 | RM58.93533 | RM1,768.06 |
| 50 | RM58.22780 | RM2,911.39 |
| 100 | RM57.28010 | RM5,728.01 |
| 250 | RM56.04972 | RM14,012.43 |
| 500 | RM55.13544 | RM27,567.72 |
| Unit Price without VAT: | RM63.83000 |
|---|---|
| Unit Price with VAT: | RM70.21300 |

