


TEL 5-1212 | |
|---|---|
DigiKey Part Number | 1951-2078-ND |
Manufacturer | |
Manufacturer Product Number | TEL 5-1212 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 5-1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 23-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.72000 | RM78.72 |
| 5 | RM76.45200 | RM382.26 |
| 10 | RM74.19000 | RM741.90 |
| 30 | RM73.06733 | RM2,192.02 |
| 50 | RM72.73240 | RM3,636.62 |
| 100 | RM72.33840 | RM7,233.84 |
| 250 | RM71.60952 | RM17,902.38 |
| 500 | RM71.43236 | RM35,716.18 |
| Unit Price without VAT: | RM78.72000 |
|---|---|
| Unit Price with VAT: | RM86.59200 |



