



TEN 12-2423 | |
|---|---|
DigiKey Part Number | 1951-2947-ND |
Manufacturer | |
Manufacturer Product Number | TEN 12-2423 |
Description | DC DC CONVERTER +/-15V 12W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 12-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA, 400mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM229.78000 | RM229.78 |
| 5 | RM221.22400 | RM1,106.12 |
| 10 | RM217.63000 | RM2,176.30 |
| 30 | RM212.04433 | RM6,361.33 |
| 50 | RM209.49380 | RM10,474.69 |
| 100 | RM206.07780 | RM20,607.78 |
| Unit Price without VAT: | RM229.78000 |
|---|---|
| Unit Price with VAT: | RM252.75800 |

