Isolated Module DC DC Converter 2 Output 12V -12V 835mA, 835mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 835mA, 835mA 18V - 75V Input
E-gnition Hamburg team

TEN 20-4822WIN

DigiKey Part Number
1951-1539-ND
Manufacturer
Manufacturer Product Number
TEN 20-4822WIN
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 835mA, 835mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 20-4822WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
835mA, 835mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
88%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM233.68000RM233.68
5RM224.96600RM1,124.83
10RM221.31400RM2,213.14
30RM215.63633RM6,469.09
50RM213.04220RM10,652.11
100RM209.56780RM20,956.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM233.68000
Unit Price with VAT:RM257.04800