Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
E-gnition Hamburg team

TEN 25-1212

DigiKey Part Number
1951-2983-ND
Manufacturer
Manufacturer Product Number
TEN 25-1212
Description
DC DC CONVERTER 12V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 25-1212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
7-DIP Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JCL3012S12XP Power4JCL3012S12-NDRM302.32000Direct
RP30-1212SERecom Power1945-2536-NDRM355.27000Similar
In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM265.08000RM265.08
5RM255.20200RM1,276.01
10RM251.06100RM2,510.61
25RM245.67480RM6,141.87
50RM241.67400RM12,083.70
100RM237.73290RM23,773.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM265.08000
Unit Price with VAT:RM291.58800