


TEN 25-4811 | |
|---|---|
DigiKey Part Number | 1951-2990-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-4811 |
Description | DC DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 48V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-4811 Models |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 48V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCL3048S05 | XP Power | 0 | JCL3048S05-ND | RM293.25400 | Direct |
| RP30-4805SE | Recom Power | 0 | RP30-4805SE-ND | RM335.32600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM265.08000 | RM265.08 |
| 5 | RM255.20200 | RM1,276.01 |
| 10 | RM251.06100 | RM2,510.61 |
| 25 | RM245.67480 | RM6,141.87 |
| 50 | RM241.67400 | RM12,083.70 |
| 100 | RM237.73290 | RM23,773.29 |
| Unit Price without VAT: | RM265.08000 |
|---|---|
| Unit Price with VAT: | RM291.58800 |


