


TEN 25-4822 | |
|---|---|
DigiKey Part Number | 1951-2992-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-4822 |
Description | DC DC CONVERTER +/-12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 48V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-4822 Models |
Category | Current - Output (Max) 1.25A, 1.25A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 48V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCL3048D12 | XP Power | 0 | JCL3048D12-ND | RM333.71800 | Direct |
| RP30-4812DE | Recom Power | 5 | 1486-RP30-4812DE-CHP | RM277.96800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM272.88000 | RM272.88 |
| 5 | RM262.73400 | RM1,313.67 |
| 10 | RM258.46800 | RM2,584.68 |
| 25 | RM252.92440 | RM6,323.11 |
| 50 | RM248.80400 | RM12,440.20 |
| 100 | RM244.74690 | RM24,474.69 |
| Unit Price without VAT: | RM272.88000 |
|---|---|
| Unit Price with VAT: | RM300.16800 |


