


TEN 25-4823WI | |
|---|---|
DigiKey Part Number | 1951-1543-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-4823WI |
Description | DC DC CONVERTER +/-15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-4823WI Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.3mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP30-4815DEW | Recom Power | 0 | RP30-4815DEW-ND | RM390.60400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM232.70000 | RM232.70 |
| 5 | RM224.02800 | RM1,120.14 |
| 10 | RM220.39200 | RM2,203.92 |
| 25 | RM215.66600 | RM5,391.65 |
| 50 | RM212.15480 | RM10,607.74 |
| 100 | RM208.69550 | RM20,869.55 |
| Unit Price without VAT: | RM232.70000 |
|---|---|
| Unit Price with VAT: | RM255.97000 |


