


TEN 30-2410WIN | |
|---|---|
DigiKey Part Number | 1951-2142-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2410WIN |
Description | DC DC CONVERTER 3.3V 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2410WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM304.96000 | RM304.96 |
| 5 | RM294.04200 | RM1,470.21 |
| 10 | RM283.12800 | RM2,831.28 |
| 30 | RM251.64767 | RM7,549.43 |
| 50 | RM242.66380 | RM12,133.19 |
| 100 | RM238.92200 | RM23,892.20 |
| Unit Price without VAT: | RM304.96000 |
|---|---|
| Unit Price with VAT: | RM335.45600 |

