Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 50-4810

DigiKey Part Number
TEN50-4810-ND
Manufacturer
Manufacturer Product Number
TEN 50-4810
Description
DC DC CONVERTER 3.3V 33W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 50-4810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
33 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM355.43000RM355.43
5RM342.19000RM1,710.95
10RM336.63000RM3,366.30
30RM327.98533RM9,839.56
50RM324.03660RM16,201.83
100RM318.75190RM31,875.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM355.43000
Unit Price with VAT:RM390.97300