




TEP 100-2415 | |
|---|---|
DigiKey Part Number | 1951-3046-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-2415 |
Description | DC DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM677.29000 | RM677.29 |
| 5 | RM643.34600 | RM3,216.73 |
| 10 | RM609.40000 | RM6,094.00 |
| 25 | RM568.73920 | RM14,218.48 |
| 50 | RM534.97240 | RM26,748.62 |
| Unit Price without VAT: | RM677.29000 |
|---|---|
| Unit Price with VAT: | RM745.01900 |

