



TEP 160-2416 | |
|---|---|
DigiKey Part Number | TEP160-2416-ND |
Manufacturer | |
Manufacturer Product Number | TEP 160-2416 |
Description | DC DC CONVERTER 28V 154W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 5.5A 16.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 160-2416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 154 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM862.62000 | RM862.62 |
| Unit Price without VAT: | RM862.62000 |
|---|---|
| Unit Price with VAT: | RM948.88200 |

