Isolated Module DC DC Converter 1 Output 53V 3.7A 33V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 53V 3.7A 33V - 75V Input
TEP 160
TEP 160

TEP 160-48153

DigiKey Part Number
TEP160-48153-ND
Manufacturer
Manufacturer Product Number
TEP 160-48153
Description
DC DC CONVERTER 53V 196W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 53V 3.7A 33V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 160-48153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
33V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.7A
Power (Watts)
196 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM862.62000RM862.62
Manufacturers Standard Package
Unit Price without VAT:RM862.62000
Unit Price with VAT:RM948.88200