Isolated Module DC DC Converter 1 Output 28V 7A 33V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 7A 33V - 75V Input
TEP 160
TEP 160

TEP 160-4816

DigiKey Part Number
TEP160-4816-ND
Manufacturer
Manufacturer Product Number
TEP 160-4816
Description
DC DC CONVERTER 28V 196W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 7A 33V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 160-4816 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
33V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7A
Power (Watts)
196 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM862.74000RM862.74
5RM830.54400RM4,152.72
10RM817.03400RM8,170.34
25RM799.47640RM19,986.91
50RM786.43180RM39,321.59
Manufacturers Standard Package
Unit Price without VAT:RM862.74000
Unit Price with VAT:RM949.01400