



TEP 75-2416WI-CMF | |
|---|---|
DigiKey Part Number | TEP75-2416WI-CMF-ND |
Manufacturer | |
Manufacturer Product Number | TEP 75-2416WI-CMF |
Description | DC/DC CONVERTER 28V 76W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 28V 2.7A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 75-2416WI-CMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 76W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM924.13000 | RM924.13 |
| 5 | RM910.08400 | RM4,550.42 |
| 10 | RM896.03500 | RM8,960.35 |
| 25 | RM880.68920 | RM22,017.23 |
| 50 | RM865.34060 | RM43,267.03 |
| Unit Price without VAT: | RM924.13000 |
|---|---|
| Unit Price with VAT: | RM1,016.54300 |

