Isolated Module DC DC Converter 1 Output 3.3V 20A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 20A 18V - 75V Input
TEP 75WI
TEP 75WI
Traco Power DC-DC converters for railway, transport and outdoor applications

TEP 75-4810WI

DigiKey Part Number
TEP75-4810WI-ND
Manufacturer
Manufacturer Product Number
TEP 75-4810WI
Description
DC DC CONVERTER 3.3V 66W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 20A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 75-4810WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
66 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.