TEQ 200-4818WIR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: RM1,122.90500
Datasheet
Enclosed DC DC Converter 1 Output 48V 4.5A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 48V 4.5A 75V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 200-4818WIR

DigiKey Part Number
TEQ200-4818WIR-ND
Manufacturer
Manufacturer Product Number
TEQ 200-4818WIR
Description
DC/DC CONVERTER 48V 216W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 4.5A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 200-4818WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.5A
Manufacturer
Traco Power
Power (Watts)
216W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
Industrial, ITE (Commercial), Railway
Part Status
Active
Efficiency
89%
Type
Enclosed
Operating Temperature
-40°C ~ 105°C
Voltage - Input (Min)
19V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
4.06" L x 3.50" W x 3.45" H (103.1mm x 88.9mm x 87.6mm)
Number of Outputs
1
Approval Agency
CB, cULus, cURus
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP240H-4848SRW/PRecom Power0RP240H-4848SRW/P-NDRM1,122.90500Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,872.62000RM1,872.62
Manufacturers Standard Package
Unit Price without VAT:RM1,872.62000
Unit Price with VAT:RM2,059.88200