Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TES 5-2410WI

DigiKey Part Number
TES5-2410WI-ND
Manufacturer
Manufacturer Product Number
TES 5-2410WI
Description
DC DC CONVERTER 3.3V 4W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 5-2410WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 14 Leads
Size / Dimension
1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM186.64000RM186.64
5RM186.61400RM933.07
10RM186.59800RM1,865.98
30RM186.51967RM5,595.59
50RM186.44080RM9,322.04
100RM183.09140RM18,309.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM186.64000
Unit Price with VAT:RM205.30400