


TES 5-2421WI | |
|---|---|
DigiKey Part Number | 1951-2491-ND |
Manufacturer | |
Manufacturer Product Number | TES 5-2421WI |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 5-2421WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 14 Leads | |
Size / Dimension | 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM179.27000 | RM179.27 |
| 5 | RM168.21400 | RM841.07 |
| 10 | RM157.16700 | RM1,571.67 |
| 30 | RM139.69267 | RM4,190.78 |
| 50 | RM134.70860 | RM6,735.43 |
| 100 | RM132.62080 | RM13,262.08 |
| 250 | RM131.39852 | RM32,849.63 |
| Unit Price without VAT: | RM179.27000 |
|---|---|
| Unit Price with VAT: | RM197.19700 |

