Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
cms-photo-disclaimer
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
E-gnition Hamburg team

THB 3-2411

cms-digikey-product-number
1951-2236-ND
cms-manufacturer
cms-manufacturer-product-number
THB 3-2411
cms-description
DC DC CONVERTER 5V 3W
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
cms-eda-cad-models
THB 3-2411 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 2
cms-incoming-leadtime-link
cms-all-prices-in-currency
Tube
QuantityUnit Pricecms-ext-price
1RM157.80000RM157.80
5RM151.93200RM759.66
10RM149.46800RM1,494.68
30RM145.63667RM4,369.10
50RM143.88660RM7,194.33
100RM141.54190RM14,154.19
250RM138.49696RM34,624.24
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM157.80000
Unit Price with VAT:RM173.58000