


THD 10-2412WIN | |
|---|---|
DigiKey Part Number | 1951-1601-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-2412WIN |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-2412WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM124.50000 | RM124.50 |
| 5 | RM118.57800 | RM592.89 |
| 10 | RM112.64500 | RM1,126.45 |
| 30 | RM108.07433 | RM3,242.23 |
| 50 | RM105.82840 | RM5,291.42 |
| 100 | RM98.77580 | RM9,877.58 |
| 250 | RM92.96444 | RM23,241.11 |
| Unit Price without VAT: | RM124.50000 |
|---|---|
| Unit Price with VAT: | RM136.95000 |


