Similar



THN 15-1210N | |
|---|---|
DigiKey Part Number | 1951-3270-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-1210N |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-1210N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM163.16000 | RM163.16 |
| 5 | RM157.08800 | RM785.44 |
| 10 | RM154.54300 | RM1,545.43 |
| 30 | RM150.58033 | RM4,517.41 |
| 50 | RM148.76880 | RM7,438.44 |
| 100 | RM146.34540 | RM14,634.54 |
| 250 | RM143.19648 | RM35,799.12 |
| Unit Price without VAT: | RM163.16000 |
|---|---|
| Unit Price with VAT: | RM179.47600 |


