


THN 30-4812 | |
|---|---|
DigiKey Part Number | 1951-3136-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-4812 |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM288.80000 | RM288.80 |
| 5 | RM282.57600 | RM1,412.88 |
| 10 | RM276.35200 | RM2,763.52 |
| 30 | RM273.35733 | RM8,200.72 |
| Unit Price without VAT: | RM288.80000 |
|---|---|
| Unit Price with VAT: | RM317.68000 |

