
TIW 24-112 | |
|---|---|
DigiKey Part Number | 1951-1103-ND |
Manufacturer | |
Manufacturer Product Number | TIW 24-112 |
Description | AC/DC CONVERTER 12V 24W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 93 ~ 132 VAC, 187 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TIW 24-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 93 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 50°C | |
Features | IP67, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 0.93" W x 1.89" H (55.0mm x 23.6mm x 48.0mm) | |
Approval Agency | CB, CE, cCSAus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM227.06000 | RM227.06 |
| 5 | RM224.61200 | RM1,123.06 |
| 10 | RM220.95100 | RM2,209.51 |
| Unit Price without VAT: | RM227.06000 |
|---|---|
| Unit Price with VAT: | RM249.76600 |

