
TML 40124 | |
|---|---|
DigiKey Part Number | 1951-1284-ND |
Manufacturer | |
Manufacturer Product Number | TML 40124 |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.667A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 40124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.667A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | 0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM333.32000 | RM333.32 |
| 5 | RM319.02200 | RM1,595.11 |
| 10 | RM304.72000 | RM3,047.20 |
| 25 | RM294.75280 | RM7,368.82 |
| 50 | RM284.70440 | RM14,235.22 |
| 100 | RM274.77560 | RM27,477.56 |
| Unit Price without VAT: | RM333.32000 |
|---|---|
| Unit Price with VAT: | RM366.65200 |

