
TMLM 04124 | |
|---|---|
DigiKey Part Number | 1951-1353-ND |
Manufacturer | |
Manufacturer Product Number | TMLM 04124 |
Description | AC/DC CONVERTER 24V 4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 167mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMLM 04124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.16000 | RM71.16 |
| 5 | RM70.33000 | RM351.65 |
| 10 | RM69.50200 | RM695.02 |
| 25 | RM68.95000 | RM1,723.75 |
| 50 | RM67.25580 | RM3,362.79 |
| 100 | RM65.56160 | RM6,556.16 |
| 250 | RM62.64584 | RM15,661.46 |
| 500 | RM61.26716 | RM30,633.58 |
| Unit Price without VAT: | RM71.16000 |
|---|---|
| Unit Price with VAT: | RM78.27600 |

